8-154719-3 | AMP
Insulating grommet for 6.35 mm, 1 pole, polyamide, UL 94V-0, orange, 8-154719-3
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 96,628 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.0857 €
5000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 8-154719-3, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, UL 94V-0, Orange, Polyamide 6.6 GF, Mating alignment.
Technical specifications
Version | UL 94V-0 | |
Colour | orange | |
For Plug | 6.35 mm | |
Length | 24.26 mm | |
Material | polyamide | |
Pin number | 1 pole |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |