626213-1 | AMP
Insulating housing for 7.92 mm, 3 pole, nylon, natural, 626213-1
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 24,982 pcs.
Leadtime: 1 Week **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 626213-1, AMP
Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
Colour | natural | |
For Plug | 7.92 mm | |
Length | 20.4 mm | |
Material | nylon | |
Pin number | 3 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |