4-520935-2 | AMP
Insulating grommet for 6.35 mm, 2 pole, nylon, UL 94V-0, red, 4-520935-2
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 1 Week **
Insulating sleeve, 4-520935-2, AMP
Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, UL 94V-0, Red, Nylon, Contact mating retention
Technical specifications
Version | UL 94V-0 | |
Colour | red | |
For Plug | 6.35 mm | |
Length | 27.43 mm | |
Material | nylon | |
Pin number | 2 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |