344160-1 | AMP
Insulating housing, 1 pole, nylon, black, 344160-1
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp terminal housing, 344160-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: flag, Color: black, Housing material: nylon.
Technical specifications
Colour | black | |
Length | 22 mm | |
Material | nylon | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |