1241969-8 | AMP
Insulating grommet for 6.35 mm, 8 pole, polyamide, UL 94V-2, natural, 1241969-8
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 9,923 pcs.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
40 pcs.
2.1777 €
250 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab housing, 1241969-8, AMP
Crimp terminal housing, Tab, Tab housing, 8 Position, Straight, UL 94V-2, Natural, Polyamide, Contact mating retention.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 30.5 mm | |
Material | polyamide | |
Pin number | 8 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |