1-480417-0 | AMP
Insulating housing for 2.79 mm, 1 pole, nylon, UL 94V-2, natural, 1-480417-0
Unit Price (€ / pc.)
0.0976 € *
Available: 0 pcs.
Available in 5 Days: 54,404 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
900 pcs.
0.0976 €
4600 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 1-480417-0, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 2.79 mm | |
Length | 20.06 mm | |
Material | nylon | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |