61802-1 | AMP

Round plug, Ø 3.96 mm, L 20.45 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 61802-1

Order No.: 35P2570
EAN: 4099889614862
MPN:
61802-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0631 €

Wire end ferrule, 61802-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Post-Tin,Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.96 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², Wire Size: 1624-4106 CMA, Barrel Inside Diameter: 1.52 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.46 mm, Operating Temperature Range: -40-85 °C,-40-85 °C, Heavy Duty: No, Packaging Quantity: 12000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel

Technical specifications
Connection crimp connection
Version round plug
AWG cross-section AWG 18-14
Design straight
diameter 3.96 mm
Isolated No
Length 20.45 mm
Cable cross-section 0.8-2.0 mm²
Material brass, tin-plated
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes