60983-3 | AMP

Round plug, Ø 1.47 mm, L 9.65 mm, uninsulated, straight, 0.4-0.15 mm², AWG 26-22, 60983-3

Order No.: 34P6337
EAN: 4099889612967
MPN:
60983-3
Series: AMP-IN
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 5 Days: 4,929 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6426 €
1400 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminals, 60983-3, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, Plating Thickness: 38 µm, PCB Terminal Plating Material: Gold, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 1.47 mm, Underplating Material: Nickel, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Hole Diameter: 4.1 mm, PCB Terminal Wire Insulation Diameter (Max): 1.65 mm, Accepts Wire Insulation Diameter Range: 0.89-1.65 mm, Wire Size: 26-22 AWG, Wire Size: 0.12-0.4 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 1000, PCB Terminal Packaging Method: Bag

Technical specifications
Connection crimp connection
AWG cross-section AWG 26-22
Design straight
diameter 1.47 mm
Isolated No
Length 9.65 mm
Cable cross-section 0.4-0.15 mm²
Material copper, gold-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes