60156-2 | AMP

60156-2

Order No.: 34P6253
EAN: 4099889612530
MPN:
60156-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0928 €

PCB Terminals, 60156-2, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Printed Circuit Board, Support Style: Open Barrel, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, Underplating Material: Brass, PCB Terminal Terminal Orientation: Straight, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal PCB Thickness (Recommended): 1.57 mm, PCB Hole Diameter: 3.18 mm, PCB Terminal Wire Insulation Diameter (Max): 2.54 mm, Accepts Wire Insulation Diameter Range: 2.03-2.54 mm, Wire Size: 22-18 AWG, Insulation Requirement: Uninsulated, Operating Temperature Range: -30-105 °C, Packaging Quantity: 20000, PCB Terminal Packaging Method: Reel, Comment: Machine applied applicator required. Two dimples inside (0.36 0.014 high).

Technical specifications
Connection crimp connection
AWG cross-section AWG 22-18
Design straight
Isolated No
Length 12.24 mm
Cable cross-section 0.4-0.8 mm²
Material brass, tin-plated
Logistics
Country of origin GB
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes