350221-1 | AMP

Round plug, Ø 2.36 mm, uninsulated, straight, 0.08-0.15 mm², AWG 28-26, 350221-1

Order No.: 34P6360
EAN: 4099889613148
MPN:
350221-1
Series: AMP-IN
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.1238 €

PCB Terminals, 350221-1, AMP

PCB Terminal Mounting Style: Stud Mount, Terminates To: Wire & Cable, Stud Hole: No, Terminal Angle: Straight, PCB Terminal Plating Material: Pre-Tin, Contact Plating Material: Tin, Terminal & Splice Type: Receptacle, PCB Terminal Terminal Type: Receptacle, PCB Terminal Mating Pin Diameter: 2.36 mm, Terminal Size: Miniature, PCB Terminal Termination Method: Crimp, Wire Insulation Support: With, PCB Terminal Wire Insulation Diameter (Max): 1.45 mm, Accepts Wire Insulation Diameter Range: 0.81-1.45 mm, Wire Size: 28-26 AWG, Wire Size: 0.08-0.15 mm², Receptacle Terminal Stock Thickness: 0.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -55-105 °C, Packaging Quantity: 7000, PCB Terminal Packaging Method: Package

Technical specifications
Connection crimp connection
AWG cross-section AWG 28-26
Design straight
diameter 2.36 mm
Isolated No
Cable cross-section 0.08-0.15 mm²
Material phosphor bronze, tin-plated
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes