34294 | AMP

Faston plug, L 22.96 mm, insulated, straight, red, 0.3-1.42 mm², AWG 22-16, 34294

Order No.: 39P3525
EAN: 4099889615470
MPN:
34294
Series: PIDG
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.7616 €

Crimp Wire Pins, Tabs and Ferrules, 34294, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Color: Red, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Tab, Crimp Wire Pin, Tab & Ferrule Terminal Type: Tab, Tab Thickness: 0.84 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.67-3.56 mm, Accepts Wire Insulation Diameter Range: 2.67-3.56 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Wire Size: 642-3256 CMA, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Connects To: Tab, Heavy Duty: No, Packaging Quantity: 1000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Connection crimp connection
Version faston plug
AWG cross-section AWG 22-16
Design straight
Insulation colour red
Isolated Yes
Length 22.96 mm
Cable cross-section 0.3-1.42 mm²
Material copper, tin-plated
Logistics
Country of origin SI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes