329254 | AMP
329254
Order No.: 39P2249
EAN: 4099889615234
MPN:
329254
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 10,207 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4522 €
1100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Foil Terminals, 329254, TE Connectivity
Face: Double, Body Type: Type 1, Foil Terminal Plating Material: Nickel, Foil Terminal Terminal Type: Barrel, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 12-10 AWG, Barrel Wire Size: 3-6 mm², Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Operating Temperature Range: 343 °C, Packaging Quantity: 500, Foil Terminal Packaging Method: Box
Technical specifications
AWG cross-section | AWG 12-10 | |
Design | straight | |
diameter | 3.86 mm | |
Isolated | No | |
Length | 11.53 mm | |
Cable cross-section | 3.0-6.0 mm² | |
Material | copper, nickel-plated |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |