2-329254-4 | AMP
2-329254-4
Order No.: 39P2253
EAN: 4099889615265
MPN:
2-329254-4
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: On Request **
Foil Terminals, 2-329254-4, TE Connectivity
Face: Double, Body Type: Type 1, Foil Terminal Plating Material: Tin, Foil Terminal Terminal Type: Barrel, Foil Thickness (Max): 0.76 mm, Barrel Wire Size: 12-10 AWG, Barrel Wire Size: 3-6 mm², Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Operating Temperature Range: 150 °C, Packaging Quantity: 5000, Foil Terminal Packaging Method: Box, Comment: For heavy duty, use tool 68064.
Technical specifications
AWG cross-section | AWG 12-10 | |
diameter | 3.86 mm | |
Isolated | No | |
Length | 19.51 mm | |
Cable cross-section | 3.0-6.0 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |