Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Leadtime: On Request **
PCB terminal, 170338-1, AMP
PCB Terminal, PCB Pin, PCB Hole Diameter 1.83 mm, 22-18 AWG Wire Size, 0.3-0.9 mm² Wire Size, Crimp, Pre-Tin Plating, Copper, Reel.
Technical specifications
Connection | crimp connection | |
AWG cross-section | AWG 22-18 | |
Design | straight | |
diameter | 1.73 mm | |
Isolated | No | |
Cable cross-section | 0.3-0.9 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |