1-1742539-3 | AMP

1-1742539-3

Order No.: 34P8919
EAN: 4099889614428
MPN:
1-1742539-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3689 €

Magnet Wire Terminals, 1-1742539-3, AMP

Support Style: Insulation Support, Magnet Wire Terminal Wire/Cable Type: Lead Wire, Magnet Wire Terminal Plating Material: Copper Alloy,Post-Tin, Terminal & Splice Type: Receptacle, Magnet Wire Terminal Terminal Type: Receptacle, Magnet Wire Terminal Mating Pin Diameter: 3.18 mm, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp, Crimp Area Length:, Wire Insulation Support: With, Housing Retention Force: Standard, Terminal Height: 10.05 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 4.32 mm, Accepts Wire Insulation Diameter Range: 1.9-4.32 mm, Wire Size: 14-8 AWG, Wire Size: 2.08-8.35 mm², Insulation Requirement: Uninsulated, Packaging Quantity: 3000, Magnet Wire Terminal Packaging Method: Reel, Comment: Extended quantity reel. Reel is 30" O.D.

Technical specifications
Connection crimp connection
AWG cross-section AWG 14-8
Design straight
Isolated No
Length 23.83 mm
Cable cross-section 2.08 -8.35 mm²
Material copper, tin-plated
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes