576783 | AMP
Crimping pliers for terminals, 4.0 mm², AWG 12, AMP, 576783
Order No.: 35P7316
EAN: 4099891356729
MPN:
576783
Unit Price (€ / pc.)
2,730.3836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,730.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2,730.3836 €
Portable crimp tool, 576783, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 12 | |
Crimping Range (mm²) | 4.0 mm² | |
Suitable for | terminals | |
Weight | 1.15 kg | |
Length | 304.8 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |