66471-9 | AMP

Pin contact, 0.2 mm², AWG 24, wire-wrap, gold-plated, 66471-9

Order No.: 39P2395
EAN: 4099889652680
MPN:
66471-9
Series: Multimate
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.1063 €

Power contact, 66471-9, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Square, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Mating Pin Diameter: 1.6 mm, Wire Wraps per Post: 3, Termination Method to Wire & Cable: Wire Wrap, Wire Insulation Support: Without, Wire Size: 24 AWG, Wire Size: 0.2 mm², Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24
Insulation diameter 0.062-0.45 mm
Contact connection wire-wrap
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.2 mm²
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead