2-329456-1 | AMP

BNC socket 50 Ω, RG-58, RG-58A, RG-58B, RG-58C, crimp connection, straight, 2-329456-1

Order No.: 71P6633
EAN: 4099891615628
MPN:
2-329456-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
53.6928 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
53.69 € *
Price list
Quantity
Price per unit*
2 pcs.
53.6928 €
9 pcs.
50.5512 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC socket, 2-329456-1, AMP

BNC RF Interface, Jack, 50 Ω, RG 58 / RG 58C / RG 58B, Bayonet, 4 GHz Operating frequency, Cable-to-Panel, 1 Position, Sealable, Wire & Cable.

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-58, RG-58A, RG-58B, RG-58C
Contact connection crimp connection
Contact material Beryllium copper
Connector BNC
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified