1052924-1 | AMP
SMA socket 50 Ω, solder connection, straight, 1052924-1
Unit Price (€ / pc.)
35.1883 € *
Available: 0 pcs.
Available in 5 Days: 396 pcs.
Leadtime: 1 Week **
Total Price:
35.19 € *
Price list
Quantity
Price per unit*
3 pcs.
35.1883 €
13 pcs.
34.5338 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1052924-1, AMP
SMA RF Interface, Jack, 50 Ω, Threaded, 18 GHz Operating frequency, 1 Position, Panel mount, -65 - 125 °C, Solder.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |