1050536-1 | AMP
SMA plug 50 Ω, RG-402, solder connection, straight, 1050536-1
Unit Price (€ / pc.)
26.5132 € *
Available: 0 pcs.
Available in 5 Days: 1,051 pcs.
Leadtime: 1 Week **
Total Price:
26.51 € *
Price list
Quantity
Price per unit*
4 pcs.
26.5132 €
16 pcs.
24.9543 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1050536-1, AMP
Plug, Housing, Cable-to-Cable, Number of positions: 1, Gasket, SMA, Straight, Cable mount (Free-Hanging).
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-402 | |
Contact connection | solder connection | |
Connector | SMA |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |