1-225550-3 | AMP

TNC plug 50 Ω, RG-393, crimp connection, straight, 1-225550-3

Order No.: 71P1433
MPN:
1-225550-3
Series: TNC
AMP
default L
Image may differ
Unit Price (€ / pc.)
69.9720 € *
Available: 0 pcs.
Available in 5 Days: 216 pcs.
Leadtime: 1 Week **
Total Price:
69.97 € *
Price list
Quantity
Price per unit*
2 pcs.
69.9720 €
8 pcs.
58.5242 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, 1-225550-3, AMP

TNC RF Interface, Plug, 50 Ω, RG 393, Threaded, 11 GHz Operating Frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-393
Contact connection crimp connection
Contact material phosphor bronze
Connector TNC
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead