8-52924-1 | AMP

Insulated forked cable lug, 0.12-0.4 mm², AWG 26 to 22, M3.5, yellow

Order No.: 39P3789
EAN: 4099889596045
MPN:
8-52924-1
Series: PIDG
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.4042 €

Fork cable lug, 8-52924-1, AMP

Shape Description: SPADE-028, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Yellow, Ring & Spade Plating Material: Phosphor Bronze,Tin, Terminal & Splice Type: Spring Spade, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: 0.12 -0.4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: 0.457 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 26 to 22
Colour yellow
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.12-0.4 mm²
Material phosphor bronze, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes