330969 | AMP
Uninsulated ring cable lug, 13-15 mm², AWG 6, 6.73 mm, metal
Order No.: 39P8721
EAN: 4099889603453
MPN:
330969
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: On Request **
Ring tongue terminal, 330969, AMP
Ring tongue terminal, Wire size: 6 AWG, Wire size: 13 - 15 mm², Wire size: 20800 - 33100 CMA, Stud size: 1/4, M6
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 6 | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 13-15 mm² | |
Hole diameter | 6.73 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |