322222 | AMP

Uninsulated ring cable lug, 80-95 mm², AWG 7, 15.88 mm, metal

Order No.: 39P8270
EAN: 4099889600377
MPN:
322222
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
27.7389 € *
Available: 0 pcs.
Available in 5 Days: 646 pcs.
Leadtime: 1 Week **
Total Price:
27.74 € *
Price list
Quantity
Price per unit*
4 pcs.
27.7389 €
16 pcs.
26.1086 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 322222, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 5/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 2, Terminal Angle: Straight, Weight per Piece: 48.928 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Underplating Material: Copper, Wire Insulation Support: Without, Wire Size: 000 AWG, Wire Size: 80 – 95 mm², Wire Size: 150500 – 190000 CMA, Stud Diameter: 15.88 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 50, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 7
Colour metal
Isolated No
Cable cross-section 80-95 mm²
Hole diameter 15.88 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes