7-1377172-3 | AMP

Butt connector, uninsulated, 3.31-5.26 mm², AWG 12 to 10, black, 14.35 mm

Order No.: 39P8543
EAN: 4099889611021
MPN:
7-1377172-3
AMP
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.8687 €

Splice, 7-1377172-3, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Strip Orientation: End Feed, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Insulation Support: Without, Outside Diameter: Wire Size: 12-10 AWG, Wire Size: 3.31-5.26 mm², Barrel Inside Diameter: 2.16 mm, Wire Size: 5180-13100 CMA, High Temperature Rating: 170 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Small Pack, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 12 to 10
Colour black
Isolated No
Length 14.35 mm
Cable cross-section 3.31-5.26 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes