61299-3 | AMP
Crimp splice, uninsulated, AWG 9, yellow, 6.8 mm
Order No.: 34P9816
EAN: 4099889609455
MPN:
61299-3
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Splice, 61299-3, AMP
Splice, 7000-12000 CMA Wire Size, Brass, Thru Splice / Pigtail Splice Splice, Serrated, 3 Serration, Length 6.8 mm, Reel, Open, SPLICE.
Technical specifications
Version | Crimp splice | |
AWG cross-section | AWG 9 | |
Colour | yellow | |
Isolated | No | |
Length | 6.8 mm | |
Material | brass | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |