328307 | AMP
Splicewith insulation, 0.3-0.9 mm², AWG 22 to 18, red, 11.3 mm
Order No.: 71P8040
EAN: 4099891741389
MPN:
328307
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 2,155 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
150 pcs.
0.5712 €
800 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare wire cap, 328307, AMP
Splice, Closed end splice, 0.509-3.248 kcmil Wire size, 509-3248 CMA Wire size, Copper, Red, Serrated, 12 Serration, Length 11.3 mm.
Technical specifications
Version | Splice | |
AWG cross-section | AWG 22 to 18 | |
Colour | red | |
Isolated | Yes | |
Length | 11.3 mm | |
Cable cross-section | 0.3-0.9 mm² | |
Material | copper |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |