925470-2 | AMP

Socket, unequipped, 25 pole, straight, 2 rows, yellow, 925470-2

Order No.: 36P3024
EAN: 4099889900255
MPN:
925470-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Available in 5 Days: 690 pcs.
Leadtime: 1 Week **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
30 pcs.
2.9631 €
200 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Junior power timer, 925470-2, AMP

Unsealed junior power timer housings designed to lock into mounting collar.

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour yellow
Contact type socket
Pin number 25 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes