348822-2 | AMP

Socket, 16 pole, straight, 2 rows, gray, 348822-2

Order No.: 36P1967
EAN: 4099889897166
MPN:
348822-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.8203 €

Socket housing, 348822-2, AMP

Row-to-row spacing: 8.6 mm, Connector & housing type: housing for female terminals, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 16, Number of rows: 2, Operating voltage: 30 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: gray, Mating tab width: 1.5 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 4 mm, Height: 21 mm, Length: 49.2 mm, Width: 26.2 mm, Operating temperature (max): 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: power & signal, Packaging method: bag, Packaging quantity: 400, Serviceable: yes

Technical specifications
Number of rows 2
Version straight
Colour gray
Contact type socket
Rated voltage 30 V
Rated current 10 A
Pin number 16 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes