344271-1 | AMP

Plug, unequipped, 3 pole, straight, 1 row, black, 344271-1

Order No.: 35P9277
EAN: 4099889889338
MPN:
344271-1
Series: Econseal
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36000 pcs.
0.5236 €

Plug housing, 344271-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Cable exit angle: 180°, Body material: PA, Primary product color: black, Mounting feature: without, Polarized, Centerline (pitch): 4.8 mm, Height: 19.8 mm, Length: 20.1 mm, Width: 33.35 mm, Circuit application: signal, Packaging method: package, Packaging quantity: 1200, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 24 V
Rated current 10 A
Pin number 3 pole
Grid 4.8 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes