284425-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 284425-1

Order No.: 35P8842
EAN: 4099889888089
MPN:
284425-1
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Available in 5 Days: 13,833 pcs.
Leadtime: 1 Week **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6184 €
300 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 284425-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 4 mm, Height: 22.6 mm, Length: 35.51 mm, Width: 26.25 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP54K, Agency/standard: IEC 529 IP 54, Packaging method: bag, Packaging quantity: 100, Serviceable: no, Connector position assurance capable: yes

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 24 V
Rated current 11 A
Pin number 3 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes