184311-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 184311-1

Order No.: 36P2524
EAN: 4099889897784
MPN:
184311-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1300 pcs.
0.8925 €

Housing terminals, 184311-1, AMP

Housing for female terminals, Wire-to-wire, Wire-to-board, Wire-to-device, 3 Position, 5 mm Centerline, Sealed sensor connector SSC system

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 125 V
Rated current 10 A
Pin number 3 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes