184270-1 | AMP

Socket, unequipped, 3 pole, straight, 1 row, black, 184270-1

Order No.: 36P2518
EAN: 4099889897722
MPN:
184270-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1300 pcs.
2.0111 €

Socket housing, 184270-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Operating voltage: 125 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, Body material: PBT GF, Primary product color: black, Strain relief: no, Centerline (pitch): 5 mm, Product height: 27.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 125 V
Rated current 10 A
Pin number 3 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes