184115-1 | AMP

Socket, unequipped, 12 pole, straight, 2 rows, black, 184115-1

Order No.: 36P2526
EAN: 4099889897807
MPN:
184115-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
80 pcs.
1.4637 €
450 pcs.
1.3328 €
2000 pcs.
1.2376 €
4000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 184115-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 12, Number of rows: 2, Operating voltage: 125 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, Body material: PA GF, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 4.8 mm, Product height: 27.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 125 V
Rated current 10 A
Pin number 12 pole
Grid 4.8 mm
Type of locking Yes
Logistics
Country of origin IL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes