175964-2 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, black, 175964-2

Order No.: 36P1455
EAN: 4099889894950
MPN:
175964-2
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 21,769 pcs.
Leadtime: 1 Week **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
85 pcs.
1.0472 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 175964-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 8, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 1 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Rated current 11 A
Pin number 8 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes