175615-2 | AMP

Plug, 16 pole, angled, 2 rows, black, 175615-2

Order No.: 36P1637
EAN: 4099889896305
MPN:
175615-2
Series: Multilock
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70 pcs.
2.4395 €

PCB mount header, 175615-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 2.5 mm, Product length: 22.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 70, Interface number: 175966

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour black
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 16 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes