1534180-2 | AMP
Socket, unequipped, 32 pole, straight, 2 rows, black, 1534180-2
Order No.: 35P8888
EAN: 4099889888423
MPN:
1534180-2
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Available in 5 Days: 1,580 pcs.
Leadtime: 1 Week **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
20 pcs.
4.8314 €
85 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1534180-2, AMP
Receptacle housing, 32-positions, MQS assembly
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 12 V | |
Pin number | 32 pole | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |