1064533-1 | AMP
Coaxial Cable, SSMT jack (angled) to SSMT jack (angled), 50 Ω, grommet blue, 300 mm, 1064533-1
Order No.: 37P2091
EAN: 4099891085315
MPN:
1064533-1
9960 1305 24
Unit Price (€ / pc.)
23.0503 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial cable, 1064533-1, AMP
Right-angle jack to jack cable assembly.
Technical specifications
Connection (1) | SSMT jack (angled) | |
Connection (2) | SSMT jack (angled) | |
Cable protection bushing colour | blue | |
Impedance | 50 Ω | |
Cable length | 300 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |