200389-2 | AMP

Guide pin for M series, 200389-2

Order No.: 39P1617
EAN: 4099891031176
MPN:
200389-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Available in 5 Days: 7,251 pcs.
Leadtime: 1 Week **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
100 pcs.
5.0099 €
200 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale

Guide Pin Kit, 200389-2, AMP

Strain Relief: Without, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 6,12,14,15,16,20,26,28,34,41,42,50,75,104, Material: Stainless Steel, Guide Pin/Socket Type: Center, Screw & Hole Thread Size: 4-40, Hardware Type: Guide Pin Kit, Connector Mounting Type: Cable Mount (Free-Hanging), Width: 5.58 mm, Operating Temperature Range: -55 - 150 °C, For Use With: 12 Position High Current Connectors,15,16,and 42-Position Mixed Connectors,20 and 28-Position High Voltage Connectors,6, 14, 20, 26, 34, 41, 50, 75 and 104 Position Posted Connectors,6, 14, 20, 26, 34, 41, 50, 75 and 104 Position Standard Connectors, Circuit Application: Power & Signal.

Technical specifications
Suitable for M series
Accessory Type guide pin
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes