929051-1 | AMP
Cover cap for socket header, 929051-1
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Cover assembly 929051-1, TE Connectivity
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 12, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA GF, Strain relief: with, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.
Technical specifications
Suitable for | socket header | |
Accessory Type | cover cap |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |