2-1825139-5 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 5 A/125 VAC, 28 VDC, silver-plated, 2-1825139-5

Order No.: 19G1874
EAN: 4099889182385
MPN:
2-1825139-5
A207T1ZQ04
Series: Gemini A
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 18 pcs.
Leadtime: 4 Weeks **
Total Price:
4.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5815 €

Toggle Switch, 2-1825139-5, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Large with Bushing, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 12.37 mm

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 2 pole
Latching switching function latching/groping
Breaking capacity 5 A/125 VAC, 28 VDC
Shift position On-Off-(On)
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead