9-1437627-1 | Alcoswitch
Protective module, round, Ø 18.4 mm, (H) 8 mm, black, for pushbutton switch, 9-1437627-1
Order No.: 19G1701
EAN: 4099889328943
MPN:
9-1437627-1
G13KB
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Available in 5 Days: 4,254 pcs.
Leadtime: 1 Week **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
50 pcs.
2.8084 €
200 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective module, 9-1437627-1, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: Guard, Style: Round, Tactile: No, Finish: Knurled, Switch Boot & Accessory Color: Black Aluminum, Screw & Hole Thread Size: 1/4 – 40 UNS-2B, Process Sealed: No, Cap Diameter: , Switch Boot & Accessory For Use With: C13 Cap,C23 Cap, Packaging Method: Loose Piece
Technical specifications
Version | round | |
diameter | 18.4 mm | |
Colour | black | |
Suitable for | pushbutton switch | |
Height | 8 mm | |
Accessory Type | Protective module |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |