5-1437571-1 | Alcoswitch

Pushbutton, 1 pole, black, unlit , 0.4 A/20 V, 5-1437571-1

Order No.: 19G1073
EAN: 4099889194197
MPN:
5-1437571-1
TPB11CGPC0
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Available in 5 Days: 769 pcs.
Leadtime: 1 Week **
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
20 pcs.
5.0337 €
80 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 5-1437571-1, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 20 VDC, Push Button Switch Voltage Rating: 20 VAC, Actuator Material: Polyamide, Actuator Profile: Extended, Bushing Style: Unthreaded, Actuator Color: Black, Contact Base Material: Copper Alloy, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold over Nickel, Termination Type: Printed Circuit, Mounting Angle: Vertical, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.48 mm, Temperature Rating: High, Packaging Method: Bulk, Comment: No center terminal

Technical specifications
Connection PCB pin
Design round
Printed No
illuminated No
Actuator colour black
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/20 V
Vandal-proof No
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description chromium trioxide, lead, cadmium