2267074-4 | Alcoswitch

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, mounting Ø 4.95 mm, IP67, 2267074-4

Order No.: 19G1048
EAN: 4099889194036
MPN:
2267074-4
PMS9P1B05M2QE
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
500 pcs.
3.2963 €
1000 pcs.
3.2011 €
2000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 2267074-4, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 28 VDC, Push Button Switch Voltage Rating: 120 VAC, Actuator Material: Thermoplastic Polyester, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 10-48 UNC-2A, Actuator Color: Black, Push Button Switch Contact Current Rating: 3 A, Switch Contact Plating Material: Silver, Termination Type: Printed Circuit, Screw & Hole Thread Size: 10-48, Push Button Switch Mounting Type: Through Hole, Low Profile: No, Process Sealed: No, Actuator Length: 3.94 mm, Temperature Rating: Standard, Packaging Method: Loose Piece, Comment: (On) indicates momentary position.

Technical specifications
Connection PCB pin
Design round
Printed No
illuminated No
Installation diameter 4.95 mm
Actuator colour black
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/20 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead