19557 | Table Mats and Flooring Systems

Conductive Styrofoam, EL 2/06, 300 x 300 mm section, 6.0 mm thick

Order No.: 13L7825
EAN: 4099891437381
MPN:
19557
default L
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 254 pcs.
Leadtime: 3 Weeks **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.7485 €
100 pcs.
3.2963 €
300 pcs.
3.1773 €
600 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sections of conductive Styrofoam, type EL 2.

Made of Plastozote, insert or pad for workbenches, service bags, containers and packaging. Prevents interference voltage and static charge. Made of closed-cell elastic hard Styrofoam with electrically conductive thin-film coating. Since component terminals are well supported in the narrow-pore foam it is ideal as component insertion panel; Operating temperatures: –30 to +90 °C. The foam is elastic and resistant to chemicals.

Type: EL 2/06, 300 x 300 mm section, 6.0 mm thick

Technical specifications
Width 300 mm
Thickness 6 mm
Colour black
Length 300 mm
Logistics
Country of origin DE
Customs tariff number 39239000
Original Packaging Carton with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes