DVBB100-150-90 | Storage Systems
Pressure bag, transparent, (L x W) 150 x 100 mm, DVBB100-150-90
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With stamping field, type DVBB.
With 3-piece labeling field.
Technical attributes (type, opening width, length (up to lock)): DVBB100ES, 100 x 150 mm
Version | pressure bag | |
Width | 100 mm | |
ESD protection | No | |
Colour | transparent | |
Length | 150 mm | |
Material | polyethylene |
Country of origin | TW |
Customs tariff number | 39232100 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |