4SC0001 | Soldering tips, desoldering tips and hot air nozzles
Desoldering tip, Ø 3 mm, (L) 12.5 mm, 4SC0001
Order No.: 10L2516
EAN: 4099891401399
MPN:
4SC0001
Discontinued
Unit Price (€ / pc.)
58.31 € *
Available: 1 pcs.
Leadtime: On Request **
Type: 4 SC 0001, replacement desoldering tip
Technical specifications
Version | desoldering tip | |
diameter | 3 mm | |
Suitable for | SC-700 | |
Length | 12.5 mm |
Download
Logistics
Country of origin | JP |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |