7985I04122 | Screws, Threaded Rods

Pan head screw, TX, M4, Ø 8 mm, 12 mm, stainless steel, DIN 7985

Order No.: 14H8961
EAN: 4099889497519
MPN:
7985I04122
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Pan head screw, TX, M4, 12 mm, ISO 14583
Order No.: 14H9092
Manufacturer:
per pc. 0.0988 € *
*incl. VAT plus shipping costs

Filister head screws, DIN 7985, stainless steel, with TX drive, type 7985I.

Technical specifications
Version pan head screw
diameter 8 mm
Spindle drive type TX
Thread size M4
Head shape Oval-head
Length 12 mm
Material stainless steel
Standard number DIN 7985
Logistics
Country of origin TW
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 14H9092

Manufacturer SKU:

 1458304122

 

Available: 400 pcs. Leadtime: 3 Weeks **
0.10 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0988 €
1000 pcs.
0.0821 €
5000 pcs.
0.0702 €
10000 pcs.
0.0619 €