45348 | CM Manufactory

Safety relays, 3 Form A (N/O) + 1 Form B (N/C), 24 V AC/DC, 45348

Order No.: 12G7665
EAN: 4250050921435
MPN:
45348
Series: SAFE M
CM Manufactory
45348 CM Manufactory Safety relays
Image may differ
Unit Price (€ / pc.)
208.3690 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
208.37 € *
Price list
Quantity
Price per unit*
1 pcs.
208.3690 €
5 pcs.
185.7650 €
10 pcs.
163.1609 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety controller, 45348, CM Manufactory

The 45348 is a safety relay for safety mats and safety edges up to Cat. 3 / PL d according to EN ISO 13849-1. The device is designed for one or two channel operation. Without monitoring the start button.

Technical specifications
Version safety relays
Width 22.5 mm
Input voltage AC 24 V AC/DC
Height 99 mm
Contact type 3 Form A (N/O) + 1 Form B (N/C)
Assembly DIN rail
Depth 114.5 mm
Type of Use for safety mats and safety edges
Logistics
Country of origin DE
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead