39773 | Power Adapters
Mains adapter, Europe > Switzerland, 2 or 3 pole, white
Order No.: 05N9015
EAN: 4099889875416
MPN:
39773
Unit Price (€ / pc.)
16.6362 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
14.6489 €
50 pcs.
13.6374 €
150 pcs.
13.0543 €
500 pcs.
12.3760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mains adapter, Europe > Switzerland, 2 or 3 pole, white.
Technical specifications
Connection (1) | 1 x plug type J | |
Connection (2) | 1 x socket type E + F | |
Colour | white | |
Country code | Europe - Switzerland | |
Nominal power | 10 A/250 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |